Amphenol
Belden Wire & Cable
Cal Test Electronics
Cinch Connectivity Solutions
Crystek
Fairview Microwave
HUBER+SUHNER
Keysight
L-Com
MACOM
Marki Microwave
Mini-Circuits
Molex
Pasternack
Pico Technology
PolyPhaser
Pomona
Radiall
Rosenberger
Seeed Studio
Siemens
Spectrum Control
1.85 mm
2.4 mm
2.92 mm
3.5 mm
7/16
4.3-10
BNC
F
N
QMA
SMA
SMB
SMC
SMK
SVK
TNC
0 Hz to 1 GHz
0 Hz to 10 GHz
0 Hz to 110 GHz
0 Hz to 12 GHz
0 Hz to 12 MHz
0 Hz to 12.4 GHz
0 Hz to 15 GHz
0 Hz to 18 GHz
0 Hz to 2 GHz
0 Hz to 22 GHz
0 Hz to 23 GHz
0 Hz to 250 MHz
0 Hz to 26 GHz
0 Hz to 26.5 GHz
0 Hz to 3 GHz
0 Hz to 4 GHz
0 Hz to 40 GHz
0 Hz to 50 GHz
0 Hz to 6 GHz
0 Hz to 65 GHz
0 dB
0.35 dB
0.45 dB
0.5 dB
0.6 dB
0.8 dB
1 dB
1.2 dB
1.29 dB
1.3 dB
1.39 dB
1.5 dB
1.75 dB
2 dB
2.07 dB
2.13 dB
2.5 dB
3 dB
3.01 dB
3.23 dB
200 mW
400 mW
500 mW
600 mW
750 mW
800 mW
1 W
1.1 W
1.2 W
1.3 W
1.4 W
1.6 W
1.7 W
2 W
2.5 W
5 W
10 W
15 W
20 W
25 W
Female / Female
Jack (Female)
Male / Female
Male / Male
Plug
Plug (Male)
50 Ohms
52.5 Ohms
75 Ohms
1 MOhms
1.07
1.2
1.2, 1.25
1.25
1.3
1.35
1.4
1.45
1.46
1.6
1.10:1
1.15:1
1.15:1, 1.25:1, 1.35:1
1.15:1; 1.2:1; 1.25:1; 1.35:1
1.18:1
1.2:1
1.20:1
1.25:1
1.3:1
1.35:1
0.2 dB
0.3 dB
0.35 dB
0.4 dB
0.5 dB
0.55 dB
0.6 dB
0.65 dB
0.7 dB
0.75 dB
0.9 dB
1 dB
1.5 dB
1.6 dB
1.35:1
0 C
- 65 C
- 55 C
- 54 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 20 C
+ 5 C
+ 40 C
+ 50 C
+ 54 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 95 C
+ 100 C
+ 102 C
+ 125 C
+ 130 C
+ 155 C
+ 165 C
1.85
275
444
451
4108
4119
4391
73287
2.92mm
263F
290F
290M
4.3-10
523F
ATT-0205
ATT-0219
ATT-0238
ATT-0263
ATT-0275
ATT-0276
Bag
Bulk
Cut Tape
Each
MouseReel
Poly Bags
Reel
Tray
Tube