Intel Elkhart Lake SoC
Intel Iris UHD Graphics
Intel Iris Xe Graphics
Intel R680E
Intel SoC
Intel UHD Graphics
ARM Cortex A78AE
ARM Cortex-A78AE
Atom E3845
Atom x6425E
Celeron
Celeron J1900
Celeron U300E
Core i3
Core i3-N305
Core i5-1345UE
Core i7-1365UE
Core i7-1365URE
Core Ultra 5 225U
Core Ultra 7 255U
Intel Celeron J3455
Intel Celeron N6210
Intel Core i3-1315UE
Intel Core i5-1345UE
IQ-9075M
Jetson NANO
4 GB
8 GB
16 GB
32 GB
36 GB
64 GB
96 GB
DDR3L
DDR4
DDR4 SO-DIMM
DDR5
DDR5-4800
DDR5 SO-DIMM
LPDDR4
LPDDR5
LPDDR5X
1.5 GHz
1.7 GHz
2 GHz
2.36 GHz
3 GHz
3.8 GHz
5.1 GHz
5.2 GHz
100 mm x 70 mm x 40 mm
124 mm x 100 mm x 30 mm
133.8 mm x 43.1 mm x 94.2 mm
147 mm x 118 mm x 52 mm
156 mm x 112 mm x 60 mm
160 mm x 160 mm x 60 mm
176 mm x 112.35 mm x 66.4 mm
181.4 mm x 180 mm x 81.7 mm
190 mm x 107 mm x 47 mm
190 mm x 174 mm x 57.8 mm
200 mm x 140 mm x 55 mm
200 mm x 195 mm x 71.5 mm
240 mm x 190 mm x 380.7 mm
245 mm x 185 mm x 45 mm
252 mm x 149 mm x 62 mm
254.5 mm x 195 mm x 44.45 mm
269 mm x 203 mm x 30 mm
269 mm x 203 mm x 50 mm
8845HS
Intel UHD Graphics
1 Port
1 x DP
2 Port
2 x HDMI
2 x Micro HDMI
HDMI
1 x M.2
128 GB
M-Key 2280
M.2 2280 NVMe SSD
SATA Slim
Desk Mount
DIN Rail Mount
Wall Mount
Wall Mount, Din Rail Mount
1 x USB 2.0, 3 x USB 3.2
1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2
2 Port
2 x USB 3.0, 2 x USB 2.0
4 Port
4 x USB 3.0
6 Port
1 x RS-232/485
2 Port
2 x RS-232/422/485
3 Port
3 x RS-232/422/485
4 x RS-232/422/485
+ 35 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
12 W
12.05 W
14.04 W
15 W
17.44 W
17.9 W
18.15 W
18.36 W
25.83 W
31 W
35 W to 65 W
45.81 W
54.24 W
65 W
108.85 W
5 VDC
10 V
10 VDC
12 VDC
19 V
19 VDC
100 VAC
5 VDC
24 V
24 VDC
36 V
36 VDC
240 VAC
Linux, Windows 10/11
Raspbian
ThinManager Ready, Windows IoT/Linux support
Ubuntu Linux 24.04 LTS
Windows 11 LTSC, Ubuntu Linux