Analog Devices Inc.
BECOM
Critical Link
Digi International
Embedded Artists
FTDI
iWave Global
Lantronix
MYIR
NetBurner
Raspberry Pi
ReFLEX CES
RELOC
Silex Technology
SoMLabs
Toradex
Trenz Electronic
ADRV9361
ADRV9364
Allwinner Series
Blackfin
BrickML
ConnectCore 6
iG-G40M
iG-G42M
iG-G50M
iG-G57M
iG-G60M
iG-G63M
iG-G77M
IM-100
MitySOM-335x
MitySOM-5CSX
MOD54415
MODM7AE70
MORPH
NANO54415
31.5 mm x 15 mm
45 mm x 45 mm
50 mm x 25 mm
50 mm x 29 mm
50 mm x 60 mm
70 mm x 80 mm
82 mm x 100 mm
100 mm x 62 mm
100 mm x 90 m
115 mm x 82 mm
Raspberry Pi Compute Module 4
Small Form Factor
SO-DIMM
ADI
Allwinner Technology
Altera
AMD
ARM
Broadcom
Intel
NXP
Qualcomm
STMicroelectronics
Texas Instruments
Xilinx
ADSP-BF561
AM335x
AM623
AM625
APQ8009W
ARM Cortex A7
ARM Cortex-A7
Arm Cortex-A7, ARM Cortex-M4
ARM Cortex-M4, ARM Cortex-M7
ARM Cortex M7
BCM2711
BCM2712
ColdFire 54415
ColdFire 54417
Cyclone II
Cyclone V SX-U672
i.MX 6DualLite
i.MX 6ULL
i.MX 6UltraLite, 6ULL
i.MX 8M Mini Quad
50 MHz
120 MHz
200 MHz
240 MHz, 480 MHz
400 MHz, 1 GHz
400 MHz, 1.4 GHz
400 MHz, 1.8 GHz
528 MHz
533 MHz, 1.3 GHz
650 MHz
792 MHz
800 MHz
800 MHz, 1.65 GHz
800 MHz, 1.7 GHz
800 MHz, 6 GHz
1 GHz
1.2 GHz
1.3 GHz, 533 MHz
1.5 GHz
1.6 GHz
0 GB
32 MB
128 MB
256 MB
512 MB
1 GB
2 GB
2.5 GB
4 GB
6 GB
8 GB
32 GB
0 GB
512 kB
1.2 MB
32 MB
128 MB
256 MB
512 MB
1 GB
1.25 GB
2 GB
4 GB
8 GB
24 GB
1.8 V to 3.8 V
2.5 V to 5 V
3 V to 3.6 V
3.3 V
3.3 V to 6 V
3.3 V, 5 V
3.5 V to 4.7 V
3.6 V to 4.2 V
3.7 V
4.5 V to 5.5 V
4.75 V to 5.25 V
5 V
12 V
Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi
Audio, Bluetooth, GPIO, I2C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 3.1, WiFi, Video
Audio, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, SDIO, USB 2.0, WiFi
Audio, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, USB Type-C, UART
Bluetooth, CAN, Ethernet, I2C, UART, USB 2.0
Bluetooth, CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0, WiFi
CAN, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG
CAN, Ethernet, I2C, JTAG, SPI, UART, USB 2.0 OTG
CAN, Ethernet, I2C, QSPI, UART, USART, USB
CAN, Ethernet, QSPI, SPI, UART, USB
CAN, GPIO, I2C, I2S, SDIO, SPI, UART
CAN, I2C, SPI, UART, USART
CAN, SPI, I2C, UART, USB
CAN FD, Bluetooth, GPIO, HDMI, I2C, LVDS, MIPI-DSI, PCIe, RGMII, SAI/I2S, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi
CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0
Ethernet, I2C, I2S, PCle, SPI, UART, USB
Ethernet, I2C, QSPI, UART, USB
Ethernet, I2C, SPI, UART
Ethernet, I2C, SPI, UART, USB
Ethernet, SDIO, UART, USB 2.0
11 mm x 11 mm x 0.5 mm
26.5 mm x 24 mm x 3.5 mm
31.5 mm x 15 mm
39 mm x 37 mm
40 mm x 23 mm x 5 mm
44 mm x 33 mm x 3.5 mm
44 mm x 40 mm
45 mm x 43 mm
45 mm x 45 mm x 1.2 mm
50 mm x 29 mm
2 in x 1.1875 in
55 mm x 40 mm x 4.7 mm
60 mm x 50 mm x 4.8 mm
66.04 mm x 50.8 mm
67 mm x 32 mm x 4 mm
67.6 mm x 31.75 mm
67.6 mm x 38.1 mm
68 mm x 55 mm
69.6 mm x 35 mm x 6 mm
2.95 in x 2 in