MAX5855EVKIT#

Analog Devices / Maxim Integrated
700-MAX5855EVKIT#
MAX5855EVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Kit for MAX5855, Universal Wi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Development Kits
Data Acquisitions
MAX5855
3.3 V
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 4 A
Product Type: Data Conversion IC Development Tools
Series: MAX5855
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX5855EVKIT Evaluation Kit

Analog Devices MAX5855EVKIT Evaluation Kit contains a single MAX5855 wideband interpolating and modulating RF digital-to-analog converter. The converter can directly synthesize 1GHz of instantaneous bandwidth from DC to frequencies greater than 2.3GHz. The kit is a complete system for evaluating MAX5855 performance as well as developing an FPGA plus DAC transmitter solution. The Analog Devices kit also accepts input data through a five-lane JESD204B serializer/deserializer (SerDes) interface at 9.8304Gbps that is Subclass-0 compliant. The kit connects to one FMC connector on the Xilinx VC707 evaluation kit, allowing the VC707 to communicate with MAX5855’s JESD204B serial link interface.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$875.48 $875.48