Amphenol
Arduino
Brainboxes
Eurotech
Hirschmann
Lantronix
Microchip
MultiTech
NetBurner
Olimex Ltd.
Seeed Studio
WIZnet
Add-On Boards
Demonstration Boards
Development Boards
Development Kits
Ethernet Shields
Ethernet Switches
Evaluation Boards
Serial Device Servers
Wireless Device Servers
Ethernet
Ethernet, Raspberry Pi Pico
Ethernet Controller
Ethernet Controllers
Ethernet Module
Ethernet Modules
LAN8651B1
Shields
ENC28J60
ENC424J600, ENC624J600
ENC624J600
Ethernet ICs
MOD54415
MOD54417
MODM7AE70
RP2040, W6300
RP2350, W6300
W5500
W55RP20
W6300
1-Wire, CAN, GPIO, I2C, SPI, UART
1-Wire, CAN, I2C, SPI, UART
CAN, Ethernet, I2C, QSPI, UART, USART, USB
Ethernet
Ethernet, LAN, UEXT
Ethernet, RS-232/422/485
Ethernet, Serial
Ethernet, SPI
Ethernet, UART
GPIO, SPI, USB 2.0
I2C, SPI, UART
QSPI
RJ45
RJ-45, Serial
SPI
3.3 V
3.3 V, 5 V
3.3 V/5 V
4.3 V to 5.5 V
5 VDC
5 VDC to 60 VDC
24 VDC