Add-On Boards
Add-On Modules
Breakout Boards
Demonstration Boards
Demonstration Kits
Development Boards
Development Kits
Development Tools
Discovery Boards
Discovery Kits
Evaluation Boards
Evaluation Kits
Evaluation Modules
Evaluation Sets
Expansion Boards
I/O Cables
Kits
Mifare RFID Readers
NFC Kits
NFC Tags
28140, 28340
ABIC Xboard
Arduino
AT91SAM7S512, Spartan 3
ATtiny84A
CR95HF
DLP-RFID2U, DLP-RFID2
EM4102
ID Series
Industrial and Consumer NFC
ISO15693
LED Indicator and 100mm Antenna
M24LR
M24SR
M24SR64-Y, ST25 NFC
M24SRXX-Y
mikroBUS
Mobile NFC Tag
Multiple
NFC
AT91SAM7S512
CLEV6630A, Clev6630B, PNEV5180B, PNEV7462C
CLRC663
CRN120, CTN730EV
DLP-RFID2U, DLP-RFID2
EM4001
EM4095
EM4102
ID-3LA, ID-12LA, ID-20LA
ISO14443A/B, ISO15693
M24LR
M24SR
M24SR64
M24SR64-Y
M24SRXX-Y
MAX66250
MFRC522
Multiple
NBT2000
NFC
1.8 V to 5.5 V
2.7 V to 5.5 V
2.8 V to 5 V
3 V to 5 V
3 V to 5.4 V
3.3 V
3.3 V to 27 V
3.3 V to 5 V
3.3 V to 5.5 V
3.3 V, 5 V
4.75 V to 5.25 V
5 V
7.2 V
7.5 V to 12 V
24 V
24 VDC
Bulk
Container
Cut Tape
MouseReel
Reel
Tray