LP8770Q1EVM

Texas Instruments
595-LP8770Q1EVM
LP8770Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LP8770Q1EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
3.3 V
P87702DRHBRQ1, LP87702DRHBRQ1
LP8770
Brand: Texas Instruments
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8770Q1EVM Evaluation Module

Texas Instruments LP8770Q1EVM Evaluation Module helps designers evaluate the operation and performance of the latest processor and platform requirements in automotive camera and radar applications. The device is controlled by a USB-TO-I²C serial interface that supports Standard (100kHz), Fast (400kHz), Fast+ (1MHz), and High-Speed (3.4MHz) clock rates. The LP8770Q1EVM offers two step-down DC-DC converters and two linear regulators with a general-purpose digital output signal, providing convenient test points for all I/O's.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$256.77 $256.77