Cellular Gateways
Gateway and Cellular Routers
Gateways
Industrial Gateways
LoRaWAN Gateways
XBee to IP Gateways
ZigBee to Ethernet & Cellular Gateways
ZigBee to Ethernet & Wi-Fi Gateways
ZigBee to Ethernet Gateways
800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.9 GHz, 2.1 GHz
800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz
863 MHz to 870 MHz
865 MHz, 868 MHz
868 MHz
900 MHz
902 MHz to 928 MHz
2.4 GHz
230 kb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 72.2 Mb/s, 100 Mb/s
11 Mb/s
2 Port
8 Port
1 Ethernet
1 Ethernet, 1 RPSMA
1 Ethernet, 1 RPSMA, 1 Serial, 1 USB
1 Ethernet, 1 RS-232, 2 USB
2
802.11 b/g/n, Ethernet
802.15.4, Ethernet, Serial, USB
Ethernet
Ethernet, RS-232, USB
Ethernet, RS-232/485
Ethernet, Serial, USB, Zigbee
USB-C
5 V
6 V
9 V
9 VDC
12 V
100 VAC
110 V
5 V
5 VDC
12 V
30 V
30 VDC
240 V
240 VAC
0 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
+ 40 C
+ 55 C
+ 60 C
+ 70 C
+ 74 C
+ 75 C