onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 8KB I2C SER EEPROM 4,173In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C08 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 128KB I2C SER EEPROM 2,757In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB MICROWIRE SER EEPROM 2,860In Stock
Min.: 1
Mult.: 1
: 3,000
TSSOP-8 CAV93C46 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS E EPROM 4,819In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3,000

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25640 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB SPI SER CMOS EEPROM 3,039In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 3-Wire, SPI 20 MHz 128 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25010 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB MICROWIRE SER EE 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE SER EEPROM 2,419In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C86 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 128KB I2C SER EEPROM 3,791In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EEPROM 4,453In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25080 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB SPI SER CMOS EE 2,080In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS E EPROM 2,867In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25160 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 512KB I2C SER EEPROM 2,065In Stock
Min.: 1
Mult.: 1
Max.: 110
: 2,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE 2,828In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 3-Wire, Microwire 4 MHz 2 k x 8/1 k x 16 UDFN-8 100 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86B Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEP 3,084In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 10 MHz 512 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25040 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB MICROWIRE SER EE 3,380In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB MICROWIRE SER EEPROM 2,980In Stock
Min.: 1
Mult.: 1
: 3,000

TSSOP-8 CAV93C76 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EE PROM S 5,355In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25020 AEC-Q101 Reel, Cut Tape

onsemi EEPROM 8KB SPI SER CMOS EEPROM 2,960In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25080 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM USR 8KB I2C SER EEPROM (NO PAGE ID) FOR TSOP-5 PACKAGE TSOP-5 3,230In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-23-5 NV24C08LV Reel, Cut Tape

onsemi EEPROM 32KB SPI SER CMOS EE 2,210In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB MICROWIRE SER EEPROM 2,985In Stock
Min.: 1
Mult.: 1
: 3,000

TSSOP-8 CAV93C86 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 4,508In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 US-8 400 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM LOW VC 3,533In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape, MouseReel
onsemi CAS93C66VP2I-GT3
onsemi EEPROM 4KB MICROWIRE SER EEPROM 2,819In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 4 MHz 512 x 8/256 x 16 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAS93C66 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM FOR VCC=1.7V 2,998In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

4 kbit SPI 20 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25040LV Reel, Cut Tape