- 35 C Multiprotocol Modules

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Packaging
Quectel Multiprotocol Modules cloud enabled, Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), Data ONLY! Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS + GNSS (w/o WWAN concurrency), VoLTE Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Built-In 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2 - QuecOpen + GNSS (w/o WWAN concurrency) Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GNSS Reel
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), support VoLTE Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, LTE-FDD B31/ 72/ 73 supports Pwr Class 2 (26 dBm) while other LTE bands supports Pwrr Class 5 (21 dBm) Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules Cat M1/Cat NB2, 410 MHz at Pwr Class 3 & 450 MHz at Pwr Class 2 (26dBm) + GNSS Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, data only application, North America Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules CAT 4 Non-Stocked
Min.: 100
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, data only application, North America, mPCIe form factor Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100

824 MHz to 2.69 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 250

824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 Non-Stocked
Min.: 250
Mult.: 250
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules CAT 4 Non-Stocked
Min.: 100
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, Japan only Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

698 MHz to 5.85 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

700 MHz to 2.7 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America, mPCIe form factor Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100

700 MHz to 2.7 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 1 + 3G + 2G, mPCIe form factor, Global Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 100

33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 51 mm x 30 mm x 4.9 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, Cost down version of EG25-G, data only, Global Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250
ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, Cost down version of EG25-G, data only, MINIPCIE form factor, Global Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules LTE Cat 1 + 2G, global, VoLTE, w/ GNSS, w/ BT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm Bluetooth LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules LTE Cat 1 + 2G, 8M, w/GNSS, w/ B28 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules LTE Cat 1 + 2G, 16M, w/ GNSS, w/o B28 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules LTE Cat 1, 16M, w/ GNSS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape