698 MHz to 5.85 GHz
699 MHz to 2.17 GHz
700 MHz to 2.7 GHz
700 MHz to 960 MHz
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
800 MHz to 1 GHz, 1.7 GHz to 1.9 GHz
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
850 MHz, 1.9 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
1.559 GHz to 1.606 GHz
2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz
2.4 GHz to 2.5 GHz, 5.15 GHz to 7.15 GHz
2.4 GHz, 5 GHz
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
ADC, I2C, PCM, SD Card, SGMII, UART, USB 2.0
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
ADC, I2C, PCM, SGMII, UART, USB 2.0
I2C, PCIe, PCM, UART, USB 2.0
I2C, SPI, UART
3 V
3.3 V
3.55 V
3.8 V
8 V
3.6 V
3.8 V
4.3 V
4.4 V
32 V
36 V
+ 65 C
+ 75 C
+ 80 C
+ 85 C
32 mm x 29 mm x 2.4 mm
40.5 mm x 40.5 mm x 2.8 mm
44 mm x 43 mm x 2.85 mm
51 mm x 30 mm x 4.9 mm
2G GSM
3G GSM
LTE Cat 1
LTE Cat 4
LTE Cat 6
NBIoT
BDS, Galileo, GPS, GLONASS, QZSS
GLONASS, GPS
GNSS
GPS, GLONASS
802.11 a/b/g/n
802.11 a/b/g/n/ac