Banner Engineering
Crouzet
Delta Electronics
DFRobot
IDEC
Omron
Phoenix Contact
Siemens
Accessory Kit
Arduino-Based Industrial PLC
Data Flow Controller
Expansion Module
Extension Module
Local Nano-PLC
PLC + HMI
PLC Arduino Ethernet
PLC Controller
Programmable Controller
Text Display
Wireless Controller
4 Input
6 Input
8 Input
12 Input
16 Input
24 Input
52 Input
2 Output
3 Output
4 Output
6 Output
8 Output
9 Output
10 Output
16 Output
5 V, 30 V
5 VDC
24 V
24 VAC/24 VDC
24 VDC
25.4 V
30 V
240 VAC
0 V, 11 V
5 VDC
11.4 V
12 V
12 VAC/12 VDC
24 V
24 VDC
100 VAC
Digital
NPN Transistor
Relay
Relay, Solid State
Transistor
7 in TFT-LCD
LCD
LCD Display
LED
LED Indicator
Monochrome
None
TFT
TFT LCD
CP1H
CP1L
DX1
DXM1200
em4
FT1A
LOGO
IP20, IP40
IP65
IP66
IP67
80 mm x 78.8 mm x 90 mm
90 mm x 75 mm x 31 mm
90 mm x 75 mm x 62 mm
90 mm x 86 mm x 85 mm
100 mm x 45 mm 115 mm
100 mm x 45 mm x 115 mm
104.5 mm x 65.5 mm x 53.7 mm
116 mm x 77 mm x 61.6 mm
124.6 mm x 90 mm x 60.4 mm
124.6 mm x 90 mm x 60.6 mm
128.2 mm x 86 mm x 38.7 mm
150 mm x 110 mm x 85 mm
701 mm x 119.5 mm x 101 mm