Arduino
Crouzet
DFRobot
EDATEC
Industrial Shields
Omron
Panasonic
Phoenix Contact
Siemens
Telemecanique Sensors
Weintek
Digital Input Module
Expandable Range
Expansion Module
Ferrule
IIOT Gateway Module
Logic Module
Micro PLC
PLC Module
Programmable Receiver
Resin Board Module
Starter Kit
6 Input
8 Input
14 Input
16 Input
32 Input
4 Output
8 Output
10 Output
14 Output
16 Output
28 Output
DIN Rail Mount
Panel Mount
10 V
24 V
24 VDC
28.8 V
28.8 VAC/DC
28.8 VDC
30 V
30 VDC
230 VAC/DC
240 VAC
- 10 V
5 V
10.8 V
12 V
12 VDC
19.2 V
19.2 VDC
20.4 V
20.4 VAC/DC
24 VDC
100 VAC
115 VAC/DC
Bluetooth, Ethernet, RS-485, USB Type-C, WiFi
Bluetooth, Ethernet, USB, WiFi
Ethernet
Ethernet, RS-485, USB Type-C
Ethernet, USB Type-C
USB
21 I/Os
42 I/Os
58 I/Os
19R I/Os
38AR I/Os
38R I/Os
50RRA I/Os
53ARR I/Os
54ARA I/Os
57AAR I/Os
57R I/Os
CATAN
cMT
FP0H
FP0R
FP7
FP-XH
IB IL 24
LOGO! 9
M3 Smart
0 C
- 40 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
50 mm x 109 mm x 81 mm
70 mm x 62 mm x 70 mm
84 mm x 70 mm x 61.1 mm
90 mm x 71.2 mm x 57.5 mm
102.8 mm x 89.5 mm x 32.5 mm
106 mm x 100 mm x 35 mm
124.6 mm x 90 mm x 57.5 mm