2-Port Serial to Ethernet Servers
Advanced Console Managers
Console Servers
Display Shields
Edge Servers
Ethernet Hubs
Ethernet Modules
Expansion Boards
Industrial Severs
Industrys First Modular Console Servers
Inference Servers
Integrated Console Servers
Serial Device Servers
Servers
Single Board Computer Servers
Wireless Device Servers
ARM
ARM Cortex A78AE
ARM Cortex A9
ARM Cortex M0+
Celeron J1900
ColdFire 5270
ColdFire 54415
Core i3
DSTni-EX
DSTni-FX
DSTni-LX
Intel Core i5-1340P
MA35DA
MCF520X
MPC8314
NS7520
Raspberry Pi 3
Raspberry Pi 4
Xeon D-1747NTE
Xeon D-2177NT
50 Hz to 60 Hz
50 Hz, 60 Hz
48 MHz
48 MHz, 88 MHz
55 MHz
125 MHz
133 MHz
147 MHz
147.5 MHz
166 MHz
166.67 MHz
250 MHz
266 MHz
300 MHz
400 MHz
580 MHz
1.25 GHz, 4.1 GHz
1.9 GHz
1.9 GHz to 4.6 GHz
2 GHz
110 b/s to 921.6 kb/s
300 b/s to 115.2 kb/s, 10 Mb/s, 100 Mb/s
300 b/s to 230.4 kb/s
115.2 kb/s
115.2 kb/s, 10 Mb/s, 100 Mb/s
115.2 kb/s, 100 Mb/s
230 kb/s, 10 Mb/s, 100 Mb/s
230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
230 kb/s, 100 Mb/s
230.4 kb/s
230.4 kb/s, 10 Mb/s, 100 Mb/s
230.4 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
921 kb/s
921 kb/s, 10 Mb/s, 100 Mb/s
921.6 kb/s, 10 Mb/s, 100 Mb/s
921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
921.6 kb/s, 100 Mb/s
1 Mb/s, 10 Mb/s, 100 Mb/s
2.1 Mb/s
10 Mb/s, 100 Mb/s
1 Port
2 Port
3 Port
4 Port
5 Port
6 Port
7 Port
8 Port
10 Port
12 Port
16 Port
20 Port
21 Port
23 Port
32 Port
48 Port
53 Port
1 Ethernet, 1 RS-232/RS-422/RS-485
1 Ethernet, 2 RS-232/RS-422/RS-485
1 Ethernet, 4 Serial
Audio, Bluetooth, BLE, Ethernet, HDMI, Micro SD, USB, WiFi
DIO, Ethernet, RS-232/422/485
Ethernet
Ethernet, GPIO, USB
Ethernet, I2C
Ethernet, LTE, RS-232
Ethernet, LTE, RS-232/422/485
Ethernet, LTE, RS-232/422/485, WiFi
Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA
Ethernet, PCIe Gen3x8, PCIe Gen3x16, SATA III, SFP+, USB 2.0, USB 3.0
Ethernet, PCIe Gen3x8/16, SATA III, SPF+, USB 3.0, VGA
Ethernet, RS-232
Ethernet, RS-232, RS-422, RS-485
Ethernet, RS-232, SFP+, USB 3.1
Ethernet, RS-232, SFP+, USB 3.1, WiFi
Ethernet, RS-232, USB
Ethernet, RS-232, USB 2.0
Ethernet, RS-232/422/485
Ethernet, RS-232/422/485, SFP+, USB 3.1
Ethernet, RS-232/422/485, WiFi
- 72 V
- 20 V
3.14 V
3.3 V
5 V
6 V
7 V
9 V
9 V, 100 V
9 V, 9 V
9 VAC, 9 V
9 VDC
10 V
12 V
12 VAC, 10.5 VDC
100 V
100 VAC
100 VAC, - 72 VDC
100 VAC, 24 VDC
110 VAC, - 48 VDC
- 72 V
- 20 V
3.3 V
3.46 V
5 V
12 V
15 V
20 V
24 V
24 V, 30 V
24 VAC, 30 V
28 V
28 VDC
30 V
30 V, 240 V
30 VAC/DC
30 VDC
36 V
48 V
58 V
0 C
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
- 5 C
+ 5 C
+ 10 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 74 C
+ 75 C
+ 80 C
+ 85 C
2.3 cm x 12 cm x 10.10 cm
26 mm x 75 mm x 110 mm
26.1 mm x 18.3 mm x 3 mm
28.5 mm x 120 mm x 85.3 mm
33.9 mm x 16.25 mm x 13.5 mm
1.5 in x 6.95 in x 5 in
43.3 mm x 31.75 mm x 11.76 mm
43.3 mm x 31.8 mm x 11.8 mm
44.4 mm x 44.4 mm x 10.4 mm
60 mm x 36 mm x 90 mm
62 mm x 36.3 mm x 90.5 mm
68.58 mm x 44.45 mm
83 mm x 82.6 mm x 25 mm
85.1 mm x 46 mm x 21.2 mm
3.5 in x 2.5 in x 0.9 in
90 mm x 64 mm x 23 mm
3.70 in x 1.72 in x 0.93 in
3.7 in x 2.8 in x 0.9 in
94 mm x 43 mm x 23 mm
95 mm x 72 mm x 23 mm
128 MB
16 GB
2 GB
256 MB
256 kB
32 GB
4 GB
64 GB
8 GB
8 MB