Cornell Dubilier / Knowles
KEMET
TDK
Vishay
6.3 VDC
10 VDC
16 VDC
20 VDC
25 VDC
35 VDC
40 VDC
50 VDC
63 VDC
100 VDC
9.5 mm (0.374 in)
9.92 mm (0.391 in)
10 mm (0.394 in)
11 mm (0.433 in)
11.125 mm (0.438 in)
12.5 mm (0.492 in)
12.95 mm
13 mm (0.512 in)
15 mm (0.591 in)
15.49 mm
15.875 mm (0.625 in)
16 mm (0.63 in)
16.2 mm (0.638 in)
18 mm (0.709 in)
18.54 mm
19.3 mm (0.76 in)
20 mm (0.787 in)
21 mm (0.827 in)
22.225 mm (0.875 in)
22.5 mm (0.886 in)
25 mm (0.984 in)
26 mm (1.024 in)
26.7 mm (1.051 in)
30 mm (1.181 in)
31 mm (1.22 in)
35 mm (1.378 in)
38 mm (1.496 in)
38.1 mm (1.5 in)
41 mm (1.614 in)
41.28 mm (1.625 in)
41.7 mm (1.642 in)
44 mm
53.975 mm (2.125 in)
54.4 mm (2.142 in)
67.1 mm (2.642 in)
69.82 mm (2.749 in)
500 Hour
1000 Hour
2000 Hour
4000 Hour
5000 Hour
8000 Hour
10000 Hour
Accessories - Aluminum Electrolytic Capacitors
Electrolytic Capacitor
General Purpose Electrolytic Capacitors
High Temp Electrolytic Capacitors
Low ESR Electrolytic Capacitors
Low Leakage Electrolytic Capacitors
- 10 %, + 100 %
- 10 %, + 30 %
- 10 %, + 50 %
- 10 %, + 75 %
20 %
352 mA
550 mA
664 mA
690 mA
740 mA
790 mA
950 mA
980 mA
1.12 A
1.15 A
1.28 A
1.39 A
1.46 A
1.48 A
1.53 A
3.26 A
5 A
9 A
16.8 A
18.8 A
60 mOhms
65 mOhms
67 mOhms
74 mOhms
80 mOhms
88 mOhms
122 mOhms
130 mOhms
154.7 mOhms
159 mOhms
176.8 mOhms
179 mOhms
198.9 mOhms
205 mOhms
0.224 Ohms
230 mOhms
245 mOhms
250 mOhms
263 mOhms
305 mOhms
021 ASM
30D
39D
53D
118 AHT
119 AHT-DIN
120 ATC
125 ALS
126 ALX
138 AML
500D
600D
601D
604D
B41689
B41787 Soldering Star
MAL2118
PEG227
TTA
TVA ATOM
Ammo Pack
Bulk
Cut Tape
Reel
Tray