Chemi-Con
Cornell Dubilier / Knowles
KEMET
Lelon
TDK
Vishay
Accessories - Aluminum Electrolytic Capacitors
Electrolytic Capacitors
General Purpose Electrolytic Capacitors
High Temp Electrolytic Capacitors
Low ESR Electrolytic Capacitors
Axial
SMD/SMT
Soldering Star
6.3 VDC
10 VDC
16 VDC
20 VDC
25 VDC
30 VDC
35 VDC
40 VDC
50 VDC
63 VDC
80 VDC
100 VDC
10 mm (0.394 in)
11 mm (0.433 in)
12.5 mm (0.492 in)
13 mm (0.512 in)
15 mm (0.591 in)
15.49 mm
16 mm (0.63 in)
18 mm (0.709 in)
18.54 mm
21 mm (0.827 in)
21.08 mm
22 mm (0.866 in)
22.5 mm (0.886 in)
25 mm (0.984 in)
34.93 mm
25 mm (0.984 in)
26 mm (1.024 in)
30 mm (1.181 in)
31 mm (1.22 in)
38 mm (1.496 in)
39 mm (1.535 in)
40 mm (1.575 in)
41 mm (1.614 in)
41.28 mm (1.625 in)
44 mm
44.5 mm (1.752 in)
51 mm (2.008 in)
54.4 mm (2.142 in)
67.1 mm (2.642 in)
44 mOhms
72 mOhms
84 mOhms
86 mOhms
99 mOhms
105 mOhms
105.5 mOhms
106 mOhms
118 mOhms
120.6 mOhms
130 mOhms
132 mOhms
135.6 mOhms
150 mOhms
150.7 mOhms
177 mOhms
180.9 mOhms
185 mOhms
205 mOhms
210 mOhms
500 Hour
1000 Hour
2000 Hour
4000 Hour
6300 Hour
8000 Hour
10000 Hour