JZ Series Trimmer / Variable Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles Voltronics Trimmer / Variable Capacitors 2.0 - 6.0pF 110volts 35,271In Stock
Min.: 1
Mult.: 1
: 1,000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 5.5-30.0pF 100V 16,536In Stock
9,000Expected 2/12/2027
Min.: 1
Mult.: 1
: 1,000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 1.5 - 3.0pF 100volts 5,707In Stock
5,000Expected 1/4/2027
Min.: 1
Mult.: 1
: 1,000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 2.0 - 10pF 100volts 13,302In Stock
16,000Expected 2/2/2027
Min.: 1
Mult.: 1
: 1,000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 3.0 -15pF 100volts 536In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 4.5 - 20pF 125volts 18In Stock
62,000On Order
Min.: 1
Mult.: 1
: 1,000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 8 -40.0pF 110V 997In Stock
2,000Expected 2/16/2027
Min.: 1
Mult.: 1
: 1,000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Ceramic Trimmers 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 8.0 - 50PF 125V
29,500On Order
Min.: 1
Mult.: 1
: 1,000

100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel