+ 85 C MouseReel Programmable Oscillators

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Programmable Oscillators 200.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 682In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 125.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 879In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 434In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 479In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 156.250 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 534In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 200.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 913In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz 25In Stock
500Expected 9/17/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 156.250 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 262In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Microchip Technology Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm 45In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 1 MHz to 150 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm DSC8001 Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 125.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 10In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz
1,999On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Reel, Cut Tape, MouseReel
Microchip Technology Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm
997Expected 2/15/2027
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 1 MHz to 150 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm DSC8001 Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators S-Ended; 7050; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-80MHz
240Expected 3/8/2027
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 10 PPM LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT8208 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Unprogrammed Blanks Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 1 MHz to 110 MHz 25 PPM 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime SiT8008BI-21-XXX-000.FP000G
SiTime Programmable Oscillators Unprogrammed Blanks Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel