Bourns
Chemi-Con
KYOCERA AVX
Littelfuse
TDK
Automotive Standard
Automotive with Load Dump and Jump Start
C-III
DA
DB
Disc Varistor, High-Energy 32mm
Disc Varistor, StandarD 20mm
HA
HB34
HC
MLA1812NR
RA8
SV
TMOV
V
V2F
ZA
Automotive Multilayer Varistors
MLVs
MOVs
Varistors
0805 (2012 metric)
1812 (4532 metric)
2220 (5750 metric)
4 VAC
6 VAC
25 VAC
30 VAC
35 VAC
50 VAC
75 VAC
95 VAC
140 VAC
230 VAC
250 VAC
510 VAC
550 VAC
5.6 VDC
8 VDC
31 VDC
38 VDC
45 VDC
66 VDC
68 VDC
100 VDC
125 VDC
180 VDC
300 VDC
330 VDC
550 VDC
675 VDC
8.5 V
16 V
39 V
46 V to 54 V
56 V
73 V to 91 V
82 V
120 V
150 V
220 V
242 V
360 V
820 V
968 V
18 V
34 V
65 V
73 V
80 V
90 V
145 V
200 V
250 V
355 V
360 V
595 V
650 V
1.295 kV
1.35 kV
1.435 kV
5 mm
7 mm
8 mm
14 mm
16 mm
20 mm
21.5 mm
25 mm
32 mm
34 mm
40 mm
42.5 mm
100 A
120 A
150 A
800 A
1 kA
4.5 kA
6 kA
6.5 kA
9 kA
20 kA
25 kA
40 kA
300 mJ
0.6 J
3.7 J
7.7 J
15 J
30 J
50 J
210 J
300 J
330 J
450 J
700 J
+ 85 C
+ 105 C
+ 125 C
+ 150 C
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel