5 mm Varistors

Results: 1,347
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 20VAC 10% 5mm StandarD 14,614In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 5mm StandarD 26,602In Stock
Min.: 1
Mult.: 1
: 7,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 250 VAC 10J 650V-CL 400A-PK 5,306In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 6,097In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 19,876In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 5 mm 400 A 7 J 80 pF - 55 C + 85 C Bulk

TDK Varistors 25VAC 10% 5mm StandarD 4,230In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 440VAC 10% 5mm StandarD 3,258In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 5mm StandarD 4,409In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 135 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 5mm StandarD 5,214In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 5mm StandarD 5,931In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 30V 5mm Phenolic UltraMOV 58In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm 1,476In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 5mm 2,734In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1.4 nF - 40 C + 105 C Bulk
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3,728In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 23V 5mm Phenolic UltraMOV 4,120In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 2,118In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 5 mm 100 A 3 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial 4,100In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 5 mm 2 kA 0.3 J 790 pF - 55 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 5mm Disc 45pF 400A 505VDC 994In Stock
Min.: 1
Mult.: 1
: 1,000

WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 420 VAC 14J 1120V-CL 400A-P 1,620In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 5 mm 400 A 14 J 32 pF - 55 C + 85 C Bulk
YAGEO Varistors 200V 0.4KA MOV Disc 5mm 165In Stock
4,000Expected 12/22/2026
Min.: 1
Mult.: 1
: 2,000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 6.5 J 125 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4,357In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1100 pF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 5mm Epoxy UltraMOV 4,400In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 5 mm 800 A 9 J 200 pF Bulk
YAGEO Varistors 680V 0.4KA MOV Disc 5mm 656In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 5 mm 400 A 21 J 35 pF - 40 C + 105 C Bulk
Littelfuse Varistors 275 VAC 11J 710V-CL 400A-PK 3,989In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 5 mm 400 A 11 J 45 pF - 55 C + 85 C Bulk
Bourns Varistors CV 300Vrms 5mm Bulk L1 12,296In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 21 J 65 pF - 40 C + 85 C Bulk