0 Hz to 10 GHz
0 Hz to 14 GHz
0 Hz to 16 GHz
0 Hz to 22 GHz
0 Hz to 25 GHz
0 Hz to 26 GHz
0 Hz to 27 GHz
0 Hz to 28 GHz
0 Hz to 40 GHz
0 Hz to 8 GHz
500 MHz to 12 GHz
1 GHz to 34 GHz
2 GHz to 26 GHz
2.4 GHz to 2.5 GHz
2.7 GHz to 3.5 GHz
4 GHz to 14 GHz
5 GHz to 18 GHz
6 GHz to 18 GHz
22 GHz
3 V to 5 V
3.3 V, 5 V
4 V
5 V
6 V
7 V
8 V
10 V
11 V
55 mA
70 mA
80 mA
90 mA
102 mA
120 mA
130 mA
150 mA
170 mA
235 mA
390 mA
410 mA
420 mA
12.5 dB
14 dB
14.5 dB
15.5 dB
16 dB
16.5 dB
17 dB
17.5 dB
18 dB
20 dB
21 dB
22 dB
26.5 dB
30 dB
1.4 dB
1.5 dB
1.7 dB
2 dB
2.5 dB
2.6 dB
3 dB
3.2 dB
3.5 dB
4 dB
4.5 dB
9 dB
Driver Amplifiers
General Purpose Amplifiers
Low Noise Amplifiers
Power Amplifiers
Die
QFN-16
QFN-24
QFN-32
QFN-48
GaAs
GaAs InGaP
GaN
InGaP
Si
14 dBm
15 dBm
16 dBm
17 dBm
18 dBm
19 dBm
20 dBm
21 dBm
22 dBm
26 dBm
29 dBm
31.5 dB
27.5 dBm
28 dBm
29 dBm
30 dBm
33 dBm
34 dBm
36 dBm
43 dBm
Cut Tape
Reel
Tube
Waffle