Broadcom Limited
CEL
Endress+Hauser
Nisshinbo Micro Devices
Skyworks
Texas Instruments
Vishay
#N/A
ACPL
AMC0100R
AMC0200D
AMC0200R
AMC0202D
AMC0211D
AMC0211D-Q1
AMC0211R
AMC0211R-Q1
AMC0211S
AMC0211S-Q1
AMC0230D
AMC0230D-Q1
AMC0230R
AMC0230R-Q1
AMC0230S
AMC0230S-Q1
AMC0300D
AMC0300D-Q1
375 V
570 Vrms
800 VRMS
800 Vrms
1000 Vrms
1200 Vrms
1200 Vrms, 4250 Vrms, 1700 VDC
1.5 kVrms
1500 Vrms
2.5 kVrms
3 kV
3 kV rms
3000 Vrms
3500 Vrms
4000 Vrms
4.25 kVrms
4250 Vrms
5 kV
5 kV rms
5 kVrms
Capacitive
Capacitive, Galvanic
CMOS
Galvanic
Galvanic Isolation
Isoalted
Isolated
Precision
Reinforced Capacitive
Reinforced Isolated
Reinforced Isolation
125 kHz
145 kHz
275 kHz
280 kHz
340 kHz
1 MHz
20 kHz
40 kHz
50 kHz
60 kHz
100 kHz
145 kHz
185 kHz
210 kHz
220 kHz
230 kHz
275 kHz
280 kHz
295 kHz
300 kHz
310 kHz
334 kHz
340 kHz
375 kHz
600 kHz
950 kHz
- 101 dB
- 100 dB
- 98 dB
- 97 dB
- 87 dB
- 72 dB
- 55 dB
50 dB
92 dB
93 dB
100 dB
108 dB
115 dB
140 dB
2.5 nA
3 nA
3.5 nA
10 nA
15 nA
- 140 uA
- 60 uA
- 36 uA
- 30 uA
- 28.5 uA
- 24 uA
- 14 uA
- 12 uA
2.5 uV
4 uV
10 uV
15 uV
20 uV
40 uV
50 uV
70 uV
100 uV
150 uV
160 uV
200 uV
300 uV
350 uV
400 uV
500 uV
800 uV
1 mV
1.2 mV
1.5 mV
2.8 V
5 V
5.5 V
18 V
24 V
253 V
2.4 V
2.7 V
2.7 V, 4.5 V
3 V
3.3 V
4.5 V
19.2 V
4.2 mA
4.3 mA, 4.8 mA
4.3 mA, 6.2 mA
4.4 mA
4.4 mA, 4.8 mA
4.4 mA, 5.4 mA
4.4 mA, 5.6 mA
4.4 mA, 6.2 mA
4.5 mA
4.6 mA
4.7 mA
4.8 mA
5 mA
5.4 mA
5.5 mA
5.6 mA
5.9 mA
5.9 mA, 7 mA
5.9 mA, 7.1 mA
5.9 mA, 7.2 mA
+ 60 C
+ 85 C
+ 105 C
+ 110 C
+ 125 C
DIN Rail
SMD/SMT
Through Hole
DIP-24
DIP-40
PDIP-8
SO-8
SOIC-16
SOIC-8
SOP-8
SOT-23-5
SSOP-14
SSOP-15
VSON-8
Cut Tape
MouseReel
Reel
Tube