DIOO
Epson
Kinetic Technologies
Microchip
Nisshinbo Micro Devices
NKK Switches
NXP
onsemi
Richtek
ROHM Semiconductor
Silicon Labs
Texas Instruments
1 Digit
3 Digit
3.5 Digit
4.5 Digit
16 Digit
20 Digit
22 Digit
24 Digit
3 Segment
4 Segment
7 Segment
14 Segment
18 Segment
32 Segment
36 Segment
40 Segment
40 Segments
48 Segment
61 Segment
80 Segment
104 Segment
108 Segment
112 Segment
116 Segment
120 Segment
128 Segment
140 Segment
144 Segment
73 Hz
92 Hz
97 Hz
104 Hz
18.2 kHz
21 kHz
48 kHz
100 kHz
250 kHz
300 kHz
360 kHz
400 kHz
600 kHz
770 kHz
900 kHz
1 MHz
1.2 MHz
1.38 MHz
1.5 MHz
1.6 MHz
Chip
DIE-110
DIE-59
DIE-99
DSBGA-15
DSBGA-56
HTSSOP-24
HTSSOP-28
HVQFN-32
LQFP-48
MQFP-44
PDIP-16
PDIP-40
PLCC-44
PQFP-44
QFN0404-24
QFN0404-24B
QFN-48
QFN-PL-0404-32
QFP-208
1.8 V
2.5 V, 3.3 V
3.3 V
3.3 V, 5 V
3.6 V
5 V
5.5 V
5.8 V
6 V
9 V
10 V
14.7 V
15 V
18 V
1.8 V
2.2 V
2.4 V
2.5 V
2.5 V, 3.3 V
2.6 V
2.7 V
2.9 V
3 V
3.3 V
3.3 V, 5 V
4.5 V
5 V
5.5 V
8.6 V
9 V
10 V
15 V
2.7 uA
3 uA
3.5 uA
5 uA
6 uA
7 uA
15 uA
15 uA, 20 uA
20 uA
25 uA
30 uA
40 uA
48 uA
60 uA
90 uA
100 uA
130 uA
170 uA
210 uA
250 uA
100 mW
200 mW
270 mW
400 mW
500 mW
600 mW
640 mW
700 mW
710 mW
750 mW
800 mW
850 mW
930 mW
1 W
1.2 W
1.23 W
1.3 W
1.32 W
1.5 W
2 W
135
155
BU97501KV
BU97510CKV
BU97520AKV
BU97930MUV
BU97931FV
BU97941FV
BU9794AKV
BU9795AFV
BU9795AKV
BU9795B
BU9796AFS
BU9796AMUV
BU97981KV
BU97981MUV
BU9799KV
CD4054B
CD4056B
CP2400
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 5 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 95 C
+ 105 C
+ 125 C
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle