ABRACON
Analog Devices Inc.
Diodes Incorporated
Infineon
MACOM
Microchip
Nisshinbo Micro Devices
onsemi
Renesas Electronics
ROHM Semiconductor
Semtech
SiTime
Skyworks
Texas Instruments
Torex Semiconductor
TXC Corporation
BAW Clock Generator
Clock and Data Recovery
Clock Generator
Clock Generator with Ultra-Low Jitter
Clock Multiplier
Clock Synchronizer
Clock Translator
MEMS Clock Generator
Multiplexer
PCI e
PCIe Gen 6 Clock Generator
PCI Express
Programmable BAW Clock Generator
Programmable Clock Generator
Radio Synchronizer and Multi-Frequency Clock Synthesizer
Spread Spectrum Modulation
SSC Clock Generator
w Phase Noise Jitter Attenuator and Clock Generator
1 Output
2 Output
3 Output
4
4 Output
5 Output
6 Output
7 Output
8 Output
9 Output
10 Output
11 Output
12 Output
14 Output
15 Output
16 Output
18 Output
19 Output
20 Output
2 Hz
16 Hz
977 Hz
1 kHz
1.023 kHz
5 kHz
10 kHz
25 kHz
32.75 kHz
96 kHz
0.2 MHz
200 kHz
250 kHz
262 kHz
500 kHz
524 kHz
1 MHz
1.048 MHz
1.7 MHz
2 MHz
400 kHz
710 kHz
1 MHz
1.048 MHz
2.4 MHz
5 MHz
8 MHz
10 MHz
14.318 MHz
16.384 MHz
19.44 MHz
20 MHz
25 MHz
25.78125 MHz
26 MHz
27 MHz
27.2 MHz
27.27 MHz
28.47 MHz
30 MHz
BGA-100
BGA-144
BGA-64
CABGA-100
CABGA-144
CABGA-64
CSBGA-100
CSBGA-256
CSBGA-81
DFN-12
DFN-8
LBGA-100
LBGA-144
LBGA-64
LFBGA-100
LFCSP-32
LFCSP-40
LFCSP-48
LFCSP-56
LFCSP-64
50 %
52 %
52 %, 55 %
52 %, 60 %
52.5 %
53 %
55 %
56 %
56.8 %
57 %
58 %
60 %
62 %
70 %
75 %
80 %
0.05 ps
0.069 ps
0.075 ps
0.1 ps
0.2 ps
0.23 ps
0.25 ps
0.3 ps
0.32 ps
0.33 ps
0.4 ps
0.41 ps
0.5 ps
0.6 ps
0.7 ps
1 ps
1.05 ps
1.6 ps
2 ps
2.5 ps
1.575 V
1.8 V, 3.3 V
1.89 V
1.89 V, 2.625 V, 3.465 V
1.89 V, 3.47 V
1.9 V
2.7 V
3.135 V
3.3 V
3.4 V
3.45 V
3.46 V
3.465 V
3.47 V
3.5 V
3.6 V
3.63 V
5.25 V
5.5 V
5.7 V
- 500 mV
1.425 V
1.7 V
1.71 V
1.71 V, 2.375 V, 3.135 V
1.71 V, 3.14 V
1.8 V
1.8 V, 3.3 V
2.25 V
2.375 V
2.38 V
2.5 V
2.6 V
2.7 V
2.805 V
2.97 V
3 V
3.1 V
3.13 V
3.135 V
090-02984
552A-01
557-01
557-03
557-05A
557-06
557GI
557M
5L1503
5L2503
5L35021B
5P35021B
5P35023
5P35023B
5P49EE
5P49EE502
5P49EE602
5P49V5901B
5P49V5907B
5P49V5908B
5 uA
50 uA
135 uA
145 uA
1.4 mA
1.7 mA
2 mA
2.5 mA
3.5 mA
3.8 mA
4 mA
4.8 mA
5 mA
6 mA
6.2 mA
6.5 mA
6.6 mA
9.5 mA
10 mA
11 mA
0 C
- 55 C
- 40 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 70 C
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 125 C
+85C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube