Allegro MicroSystems
Analog Devices Inc.
Diodes Incorporated
Infineon
Lumissil
Monolithic Power Systems (MPS)
NXP
STMicroelectronics
Texas Instruments
1 Output
2 Output
4 Output
16 Output
Boost, Buck
Boost, Buck, Buck-Boost
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, SEPIC
Boost, Buck, Flyback
Boost, Buck, SEPIC
Buck
Buck-Boost
Buck-Boost, Flyback
Linear
PWM
5 mA
15 mA
21 mA
50 mA
150 mA
200 mA
400 mA
750 mA
800 mA
1 A
1.5 A
2 A
3 A
5 A
10 A
HLQFP-48
HTSSOP-24
HVQFN-36
MSOP-16
MSOP-8
QFN-16
QFN-28
QFN-32
SOIC-8
SOT-23-6
SWTQFN-12
TQFN-16
TQFN-20
TQFN-EP-20
TSSOP-16
TSSOP-28
TSSOP-28EP
5.5 V
18 V
23 V
25 V
27 V
36 V
38.5 V
40 V
42 V
45 V
50 V
60 V
65 V
100 V
110 V
2.5 V
2.7 V
4 V
4.2 V
4.5 V
5 V
5.3 V
6 V
6.5 V
10 V
10.3 V
11 V
13 V
25 V
200 Hz
500 Hz
1 kHz
1 kHz to 2 MHz
5 kHz to 250 kHz
26 kHz
50 kHz
70 kHz to 700 kHz
100 kHz to 1 MHz
100 kHz to 2.2 MHz
100 kHz to 2.53 MHz
150 kHz to 650 kHz
200 kHz to 2.2 MHz
250 kHz
350 kHz
1 MHz
2 MHz
4 V
60 V
62 V
65 V
100 V
Adjustable
A6270-1
A6271
a80804
ASL5008
ASL5015
ASL5108
ASL5115
HVLED002
IS31FL3216A
LT3755
LT3756
LT3761
LT3761A
LT3762
LT3795
LT8391
MAX20078
MAX20090
MAX25611
MP4021
Cut Tape
MouseReel
Reel
Tube