Audio CODEC
Audio CODECs
Audio Codecs
Audio DACs
Audio HUB CODEC
Audio Subsystems
CODECs
Codecs
Data/Fax CODECs
Low Power CODECs
PCM CODECs
Video CODECs
VOIP CODECs
AAC/WMA/MP3 Decoder
Audio, HD
Audio CODEC
Audio CODEC, AC97
Audio CODEC, Low Power
Audio CODEC, Mono
Audio CODEC, Multi Channel
Audio CODEC, Stereo
Audio CODEC, Voice
Audio Enhancement
CODEC, Data/Fax
CODEC, Stereo
CODEC, Video
CODEC, VoIP
CODEC/Filter
Dual Channel Voiceband Codec
General Purpose
Hi-Fi Codec
High Performance Audio CODEC
Low Power
8 bit
13 bit
14 bit
15 bit
16 bit
16 bit, 20 bit, 24 bit, 32 bit
18 bit
20 bit
24 bit
32 bit
4 kHz to 768 kHz
8 kHz
8 kHz to 96 kHz
11.025 kHz
16 kHz
22.05 kHz
25 kHz
26 kHz
40 kHz
48 kHz
50 kHz
53 kHz
88 kHz
96 kHz
192 kHz
216 kHz
768 kHz
2-Wire, 3-Wire, 4-Wire
2-Wire, I2C, I2S
2-Wire, I2S, PCM
2-Wire, I2S, PCM, SPI
Audio
Audio, I2C, SPI, UART, USB
H/W
I2C
I2C, I2S
I2C, I2S, PCM
I2C, I2S, SPI, USB
I2C, I2S, TDM
I2C, Serial
I2C, Serial, SPI
I2C, SPI
I2C, SPI, UART
I2C, USB
I2S
I2S, PCM
I2S, PCM, SPI
0 ADC
1
1 ADC
1 ADCs
2
2 ADC
2 ADCs
2 DAC
3 ADC
4 ADC
6 ADC
1
1 DAC
1 DACs
2
2 DAC
2 DACs
3 DAC
4 DAC
5 DAC
6 DAC
8 DAC
1.2 V, 1.8 V
1.21 V, 1.98 V
1.26 V
1.5 V
1.575 V, 2.625 V, 3.465 V
1.71 V, 2.4 V, 3.6 V
1.8 V
1.8 V, 3.3 V
1.8 V, 3.63 V
1.89 V
1.9 V
1.95 V
1.95 V, 3.6 V
1.98 V
1.98 V, 2 V
1.98 V, 3.6 V
2 V
2 V, 3.6 V
2.625 V
2.65 V
0 V
850 mV
850 mV, 1.7 V
950 mV, 1.62 V
1.08 V
1.1 V
1.1 V, 1.6 V
1.1 V, 1.65 V, 2.7 V
1.14 V
1.2 V, 1.8 V
1.4 V
1.425 V, 2.375 V, 3.135 V
1.5 V
1.525 V, 2,4 V
1.6 V
1.62 V
1.62 V, 1.62 V
1.65 V
1.65 V, 2.5 V
1.65 V, 2.7 V
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 70 C
+ 85 C
+ 105 C
+ 125 C
BGA-144
BGA-35
BGA-80
CSPBGA-144
DSBGA-25
DSBGA-36
DSBGA-42
DSBGA-81
HTQFP-64
HVQFN-36
HWQFN-24
LFCSP-20
LFCSP-28
LFCSP-32
LFCSP-40
LFCSP-64
LQFP-100
LQFP-48
LQFP-64
MQFP-52
Bulk
Cut Tape
MouseReel
Reel
Tape
Tray
Tube