Analog Devices Inc.
Intel
Lumissil
Melexis
Microchip
NXP
ROHM Semiconductor
Silicon Labs
STMicroelectronics
HTSSOP-38
HVQFN-16
MLP-28
Non-standard
QFN-24
QFN-28
QFN-64
SO-16
SO-8
SOIC-18
SOIC-8
SOT-23-6
SSOP-20
TDFN-6
TDFN-8
TQFN-EP-16
TSSOP-16
VBGA-48
WFBGA-176
WFBGA-64
8000
BU92747GUW
CP2103
CP2104
CP2105
CP2108
CP2110
DS2482S
DS2482X
DS2483Q
DS2483R
DS2484Q
DS2484R
DS28E17Q
IS31IO7326
JHL8010R
JHL8040R
JHL9540
JHL9580
L9637
1-Wire Masters
Dual-Port Links
HID USB to UART Bridges
I/O Controllers
IrDA Controllers
IrDA Stack Controllers
Power-Over-Ethernet Controllers
Serial to 1-Wire Bridges
Thunderbolt Controllers
Thunderbolt Redrivers
Thunderbolt Retimers
USB Retimers
USB to Dual UART Bridges
USB to UART Bridges
1-Wire
1-Wire, I2C
DP, USB
I2C
Parallel
Serial, I2C, 1-Wire
SPI
SPI, Serial
UART
USB
1 I/O
2 I/O
4 I/O
5 I/O
8 I/O
10 I/O
155 I/O
1.98 V
3.3 V, 5 V
3.465 V
3.6 V
3.63 V
5.25 V
5.5 V
35 V
64 V
1.62 V
1.71 V
2.3 V
2.9 V
3 V
3.135 V
3.3 V, 5 V
3.6 V
5.5 V
15 V
64 V
+ 85 C
+ 110 C
+ 125 C
+ 150 C