MADP-011104-TR0500

MACOM
937-MADP-011104-TR05
MADP-011104-TR0500

Mfr.:

Description:
PIN Diodes Diode,Moat PIN,Shunt,3mmQFN-12LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
450 fF
950 mOhms
250 mA
910 mV
- 40 C
+ 85 C
50 MHz
5 GHz
SMD/SMT
QFN-12
Reel
Cut Tape
Brand: MACOM
Carrier Life: 2 us
Configuration: Single
Ir - Reverse Current: 6 nA
Maximum Series Resistance @ Minimum IF: 2.21 Ohms
Product Type: PIN Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Type: High Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MADP-011104 Shunt PIN Diodes

MACOM MADP-011104 Shunt Positive Intrinsic Negative (PIN) Diodes are high-power shunt diodes that provide ideal switch or attenuator performance from 50MHz to 5GHz. The diodes feature 350W continuous wave (CW) incident power handling, 0.15dB insertion loss, and 29dB isolation at a 3GHz frequency. These PIN diodes are available in a 3mm, 12-lead, and lead-free quad flat no-leads (QFN) plastic package. MACON MADP-011104 Shunt PIN Diodes are suited for switch and attenuator applications from HF through S-band. These applications require high peak and CW power, lower loss, and high linearity surface-mount assemblies. The MADP-011104 diodes are sensitive to ESD and require proper ESD control techniques.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.12 $36.12
$29.55 $295.50
$27.72 $693.00
$26.11 $2,611.00
Full Reel (Order in multiples of 500)
$24.72 $12,360.00