Adafruit
Advantech
Amphenol
AMSECO
Carlo Gavazzi
Endress+Hauser
Honeywell
L-Com
Littelfuse
Mikroe
Monnit
MultiTech
Nidec
Olimex Ltd.
Omron
Panasonic
Parallax
Pro-Wave Electronics
Schneider Electric
Seeed Studio
Sensata
Soldered
SparkFun Electronics
SST Sensing
Standex Electronics
TE Connectivity
Telemecanique Sensors
Tripp Lite
TT Electronics
Uhome
1/8 NPT
1/2 NPT
6.35 mm Fastons
250 mm Wire
AMP MTE Connector
BSP
Cable
Clamp
Connector
DIN Rail
Flying Lead
M10
M12
M12 Plug
M16
NPT
Push-In
Quick Connect
Screw
Tinned Leads
2.5 mA
7.5 mA
10 mA
12.5 mA
15 mA
22.6 mA
30 mA
40 mA
60 mA
100 mA
200 mA
400 mA
500 mA
600 mA
1 A
1.25 A
1.5 A
2 A
2 A, 10 A
2.5 A
Analog
Analog - Voltage
LoRaWAN
NPN
NPN,PNP
NPN, PNP
NPN Open Collector
Phototransistor
PNP
PNP Open Collector
Push Pull
Relay
RS485, UART
SPDT
Switch
TTL, UART
Valve
Voltage
0 bar to 600 bar
10 psi
20 psi
101 psi
175 psi
300 psi
1450 psi
8702 psi
7 bar
10 bar
20 bar