Alpha Wire
Amphenol
Banner Engineering
HARTING
L-Com
Lumberg Automation
Molex
Murrelektronik
Omron
Phoenix Contact
Weidmuller
4 Port
6 Port
8 Port
10 Port
12 Port
12 Pin
19 Pin
2 Pin
3 Pin
4 Pin
5 Pin
4.2 mm
5.1 mm
5.8 mm
6 mm
6.2 mm
6.4 mm
6.8 mm
6.9 mm
7 mm
7.2 mm
7.4 mm
7.59 mm
7.7 mm
7.9 mm
8 mm
8.1 mm
8.2 mm
8.6 mm
8.7 mm
8.8 mm
10 VDC to 12 VDC
10 VDC to 30 VDC
24 V
24 VDC
24 VDC, 30 VDC
30 V
30 VDC
30 VDC, 120 VDC
32 V
48 VAC, 60 VDC
120 VAC/DC
1.5 A
2 A
3 A
4 A
5 A
6 A
8 A
9 A
10 A
12 A
Nylon, Glass-Filled
Polyamide (PA)
Polyamide (PA), Nylon
Polybutylene Terephthalate (PBT)
Polyurethane (PUR)
Polyvinyl Chloride (PVC)
Stainless Steel
Thermoplastic Polyurethane (TPU)
Zinc
IP65
IP65, IP67
IP65, IP67, IP69K
IP67
IP67, IP68
IP68
IP69K
7
8
120119
120248
800-5M
801-5M
802-5M
803-5M
804-5M
900-5M
901-5M
902-5M
903-5M
904-5M
905-5M
906-5M
907-5M
908-5M
909-5M
911-5M