4D Systems
Adafruit
Adam Tech
Advantech
Amphenol
Aries Electronics
Auvidea
Basler
DFRobot
Digital View
Display Visions
GCT
Johnson Electric
Mikroe
Molex
Newhaven Display
Raspberry Pi
Riverdi
Samtec
SparkFun Electronics
Sumida
TE Connectivity
Terabee
Toradex
Wurth Elektronik
Yamaichi Electronics
22 Position
2 Conductor
3 Conductor
4 Conductor
5 Conductor
6 Conductor
7 Conductor
8 Conductor
9 Conductor
10 Conductor
11 Conductor
12 Conductor
13 Conductor
14 Conductor
15 Conductor
16 Conductor
17 Conductor
18 Conductor
19 Conductor
20 Conductor
0.25 mm
0.3 mm
0.4 mm
0.5 mm
1 mm
1.25 mm
1.27 mm
2.54 mm
20.32 mm
25 mm
1 in
25.4 mm
30 mm
1.2 in
31 mm
1.25 in
1.33 in
1.5 in
1.75 in
1.8 in
5 cm
50 mm
2 in
50.8 mm
51 mm
51.816 mm
52.07 mm
52.832 mm
Bottom Contact
Dual Contacts
Opposite Side Contacts
Same Side Contacts
Side Contact
Top Contact
200 mA
300 mA
350 mA
400 mA
500 mA
550 mA
800 mA
1 A
1.2 A
1.25 A
1.4 A
1.6 A
2 A
3 A
20 A
30 VAC
50 VAC
50 VAC/DC
60 V
60 VAC
60 VAC/DC
100 V
100 VAC
200 V
300 V
300 VAC
IEC 61249-2-21
UL 1061, UL 94 V-0
UL 1061, UL 94-HB
UL 20624, UL VW-1
UL 20706, UL VW-1
UL 2643, UL VW-1, UL 94 V-0
UL 2651, UL VW-1
UL 2697, UL 94 V-0
UL 2743, UL VW-1
UL 2896, UL VW-1
UL 758 VW-1
UL 94 V-0
UL VW-1
150
151
152
154
156
157
171
172
173
181
15011
15014
15015
15016
15018
15019
15020
15021
15022
15023
Bag
Bulk
Cut Tape
Reel
Roll
Tray
Tube