Cincon Level VI AC Adapters

Cincon Level VI AC adapters are wall-mount or desktop switching adapters with Level VI efficiency. These adapters utilize green power technology and meet EN55022 Class B and CISPR/FCC Class B standards. The level VI adapters feature continuous Short Circuit Protection (SCP), Over-Voltage Protection, and universal input voltage range.

Features

  • Wall-mount or desktop switching adapters with level VI efficiency
  • Utilize green power technology
  • Continuous short-circuit protection
  • Over-voltage protection
  • Universal input voltage range
Đã phát hành: 2016-04-15 | Đã cập nhật: 2022-03-11