C&K Switches KMR4 Microminiature SMT Tactile Switches

C&K Switches KMR4 Microminiature SMT Tactile Switches are small footprint, 2.5mm height top actuated switches with four actuation forces and excellent tactile feel. KMR4 tact switches feature ultra low current capabilities and IP40 protection. This C&K Components series offers Gullwing termination and is ideal for use in automotive, industrial electronics, and medical equipment applications.

Features

  • Small footprint
  • Four actuation forces
  • Excellent tactile feel
  • Ultra-low current capabilities
  • IP40 environmental protection

Applications

  • Automotive
  • Industrial electronics
  • Medical equipment

Specifications

  • Maximum power
    • 1VA (silver)
    • 0.2VA (gold)
  • 32VDC maximum voltage
  • 20mVDC minimum voltage
  • Maximum current
    • 50mA (silver)
    • 10mA (gold)
  • 1mA minimum current
  • Operating temperature range
    • -40°C to +85°C (silver)
    • -40°C to +125°C (gold)
Đã phát hành: 2017-11-06 | Đã cập nhật: 2022-03-11