C&K Switches KMR6 Microminiature SMT Tactile Switches
C&K Switches KMR6 Series Microminiature SMT Tactile Switches are watertight due to an IP67 protection rating and offer ultra-low current capabilities. KMR6 tact switches feature no ground pin and an excellent tactile feel. Both standard and long-life versions are available, and specifications include a 0.2VA to 1VA maximum power range, 32VDC maximum voltage rating, and a wide operating temperature range of up to +125°C. C&K KMR6 Switches are designed for industrial, medical, and automotive applications that require dependability even under the harshest conditions.Features
- Watertight design
- No ground pin
- Ultra-low current capabilities
- Excellent tactile feel
- Standard and long-life versions
Applications
- Transportation
- Medical
- Consumer
- Industrial
Specifications
- IP67 protection rating
- 0.2VA to 1VA maximum power range
- 32VDC maximum voltage rating
- 10mA to 50mA maximum current range
- Gold and silver contacts available
- ≥250Vrms dielectric strength
- ≥1GΩ insulation resistance
- ≤100mΩ contact resistance
- ≤3ms bounce time
- Operating Temperature Range
- -40°C to +85°C - silver
- -40°C to +125°C - gold
Dimensions
Diagram
Đã phát hành: 2016-06-23
| Đã cập nhật: 2025-06-26