Cree LED XLamp® XP-G3 S-Line LEDs

Cree LED XLamp® XP-G3 S-Line LEDs improve on the standard XP-G3 Series, offering to lead system-level reliability through switching and dimming cycles, improved resistance to sulfur exposure, and higher efficacy. The Cree XP-G3 S-Line LEDs deliver high-power LED technology optimized for robust lighting applications involving sensors and the Internet of Things (IoT). Cree XP-G3 S-Line LEDs are optimized for directional, high-lumen lighting applications where the efficacy and optical control are critical. The devices provide a compact, 3.45mm XP platform with an excellent ecosystem of optics and system solutions available. These features enable lighting manufacturers to simplify the design process and shorten time-to-market. The S-Line LEDs are also sulfur-resistant, making them ideal for outdoor applications. Cree LED XP-G3 S-Line LEDs are ideal for roadway, portable and horticulture applications.

Features

  • Available in no CRI minimum white, 70-, 80-, and 90-CRI white, royal blue, and photo red
  • Broadcast color option at 5700K
  • ANSI-compatible chromaticity bins
  • Expanded S Line portfolio for best-in-class sulfur and corrosion resistance
  • 3-step and 5-step options
  • Low thermal resistance
    • White is 1.1°C/W
    • Royal blue is 0.9°C/W
    • Photo red is 1.2°C/W
  • White binned at 85°C, royal blue, and photo red binned at 25°C
  • Maximum drive current
    • White and royal blue is 2000mA
    • Photo red is 1500mA
  • 123° to 130° wide viewing angle
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable - JEDEC J-STD-020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL®-recognized component (E349212)

Applications

  • Horticulture
  • Directional
  • Low and high bay
  • Roadway and parking
  • High-end portable

Relative Spectral Power Diagram

Chart - Cree LED XLamp® XP-G3 S-Line LEDs

Thermal Design Diagram

Chart - Cree LED XLamp® XP-G3 S-Line LEDs
Đã phát hành: 2019-01-17 | Đã cập nhật: 2026-01-26