Same Sky CFM-40 40mm x 40mm DC Axial Fans
Same Sky CFM-40 40mm x 40mm DC Axial Fans are offered with dual ball-bearing construction or an omniCOOL™ system for maximum reliability. The series offers a tachometer signal option and multiple speed options for different cooling needs. The rated speeds range from 3500RPM to 20,000RPM while the airflow ranges from 4.22CFM up to 24.38CFM. The CFM-40 series is RoHS and REACH compliant and has an operating temperature range of -10°C to +70°C. Same Sky CFM-40 40mm x 40mm DC Axial Fans are an ideal thermal management solution for IT and telecommunications equipment, medical devices, and industrial applications.Features
- Dual ball-bearing or omniCOOL bearing system
- 40mm x 40mm frame
- Multiple speed options for different cooling needs
- Up to 24.38CFM
- Rated speeds from 3500RPM to 20,000RPM
- Tachometer signal available
- -10°C to +70°C operating temperature range
- RoHS and REACH compliant
Applications
- IT and telecommunications equipment
- Medical devices
- Industrial
Videos
Đã phát hành: 2022-01-10
| Đã cập nhật: 2024-09-25