Same Sky PTN24 24mm Potentiometers
Same Sky PTN24 24mm Potentiometers feature PTN24A and PTN24B series rotary potentiometers with metal and plastic shaft options. The PTN24A potentiometers offer a 200K rotational lifecycle, while the PTN24B potentiometers offer a 10K lifecycle. The Same Sky PTN24 24mm Potentiometers provide a carbon element and through-hole mounting capability. The potentiometers operate within a 10kΩ to 2000kΩ standard resistance range and at a 300° typical mechanical angle. The PTN24 series is RoHS compliant.Features
- PTN24A
- Rotary potentiometer
- Carbon element
- 200K rotational lifecycle
- Metal or plastic shaft options
- RoHS compliant
- PTN24B
- Rotary potentiometer
- Carbon element
- Includes switch
- 10K rotational lifecycle
- RoHS compliant
Specifications
- 200VDC max operating voltage
- 0.5W max power rating at +70°C
- 10kΩ to 2000kΩ standard resistance range
- ±20% standard resistance tolerance
- 6mV sliding noise
- 300° typical mechanical angle
- -10°C to +75°C operating temperature range
Datasheets
Đã phát hành: 2024-01-30
| Đã cập nhật: 2024-09-24