CUI Inc VMS-130 AC-DC Power Supplies

CUI Inc VMS-130 AC-DC Power Supplies offer a 130W power output rating with forced air cooling and active power factor correction (PFC). These power supplies feature a 2" x 3" footprint and are available with an open-frame, baseplate, or covered design. The VMS-130 series is medical grade and provides 12VDC to 48VDC output voltage options, 80VAC to 264VAC input voltage range, and up to 94% efficiency rating. CUI Inc VMS-130 AC-DC Power Supplies are ideal for medical designs that need to reduce standby and overall power consumption.

Features

  • Active PFC
  • Chassis mount
  • Medical grade
  • Overcurrent protection
  • Overvoltage protection
  • Short-circuit protection

Specifications

  • 80VAC to 264VAC input voltage range
  • 12VDC to 48VDC output voltage options
  • 10.8A maximum output current
  • 130W power output rating with forced air cooling
  • 100W power output rating with natural convection
  • Up to 94% efficiency
  • 2" x 3" footprint
  • -30°C to +70°C operating temperature range
  • IEC 60601-1 approved
  • IEC Class I and Class II safety approved
Đã phát hành: 2021-12-08 | Đã cập nhật: 2022-03-11