DFRobot FIT0988 LattePanda Mu AC Adapters

DFRobot FIT0988 LattePanda Mu AC Adapters are versatile power adapters equipped with American, European, and British plugs for use in different regions. This DFRobot adapter features a straight head and a plum blossom tail design, providing stable and reliable power for various devices. The FIT0988 adapter features a 100VAC to 240VAC input voltage range, a 19VDC output voltage, and 90W power. This high-quality and multifunctional power adapter is suited for the LattePanda Mu Full-Function Evaluation Carrier Board and also provides reliable and stable power support for other compatible devices.

Features

  • 19V rated voltage
  • 90W rated power
  • 100V to 240V/50Hz to 60Hz input voltage
  • 18.55V to 19.95V output voltage when the load is 0A to 4.74A steadily
  • 0°C to +40°C operating temperature range
  • -20°C to +85°C storage temperature range
  • 127.0mm x 51.0mm x 30.5mm (LxWxH) adapter dimensions
  • 1800mm DC cable length
  • 1000mm power cord length
  • CISPR 22 Class B, VCCI Class B, and FCC certifications

Kit Contents

  • 1x 19V 90W Delta AC/DC adapter
  • 1x US standard three-plug straight head plum blossom tail power cord
  • 1x EU standard three-plug bent head plum blossom tail power cord
  • 1x UK standard three-plug bent head plum blossom tail power cord
Đã phát hành: 2025-06-06 | Đã cập nhật: 2025-06-16