Dialight 599 Single-Color SMD LEDs with Lenses

Dialight 599 Single-Color SMD LEDs are available with domed or rectangular lenses in a 1206 case size, with 40°, 70°, and 140° viewing angle options. The surface-mount, top-view LEDs feature clear or water-clear lens transparency with orange, red, green, yellow, yellow-green, true green, blue, and cool white illumination. Operating within the -40°C to +85°C range, the 599 Single-Color SMD LEDs with Lenses provide a 2.4V or 3.6V forward voltage, 20mA forward current, and a 72mW to 111mW power rating range.

Features

  • Dome or rectangular lens shapes
  • 1206 case size
  • Surface-mount, top-view LEDs
  • Clear or water-clear lens transparency
  • Orange, red, green, yellow, yellow-green, true green, blue, and cool white illumination colors

Specifications

  • 2.4V or 3.6V forward voltage options
  • 20mA forward current
  • 465nm to 630nm wavelength/color temperature range
  • 72mW to 111mW power rating range
  • 50mcd to 917mcd luminous intensity range
  • 40°, 70°, and 140° viewing angle options
  • -40°C to +85°C operating temperature range
Đã phát hành: 2023-03-27 | Đã cập nhật: 2026-08-18