Digi 6335-MX LTE Routers w/o Wi-Fi®

Digi 6335-MX LTE Routers w/o Wi-Fi® are designed to accelerate networking solutions and eliminate business downtime by offering Gigabit Ethernet connectivity. These 6335-MX LTE routers feature multiple WAN connectivity options, integrated modular Plug-In LTE modem, VPN capabilities, and a stateful firewall. The CORE 1002-CM Plug-In modem can be paired with a dedicated wireline connection to provide ISP connectivity, ensure complete business continuity, and maximize uptime. The 6335-MX LTE routers are certified across all major carriers, allowing them to select the carrier for any given location. Typical applications include mobile kiosks, POS systems, and digital signage.

The aView™ cloud-based management portal gives complete control over security, accessibility, and unlimited scalability. This secure portal can remotely monitor, update, and configure single or group of 6335-MX LTE routers.

Features

  • Multiple WAN connectivity options
  • WAN Load balancing and failover
  • Upgradeable CORE 1002-CM Plug-In LTE modems
  • Stateful firewall
  • VPN capabilities
  • Port based VLANs
  • Port forwarding
  • Multiple mounting options
  • Dynamic port configuration
  • Easily upgrade to meet changing cellular standards
  • Secondary failover WAN link to improve continuity
  • Accelerated View facilitates rapid deployment and management of large networks

Applications

  • Mobile kiosks
  • POS systems
  • Digital signage

Videos

Đã phát hành: 2018-06-13 | Đã cập nhật: 2024-03-04