Digi XBee® 3 Global LTE Cat 4 Smart Modems

DIGI XBee® 3 Global LTE Cat 4 Smart Modems offer an easy way to integrate higher-bandwidth cellular connectivity into an OEM device or IoT gateway. These devices allow users to switch between multiple frequencies and wireless protocols as needed. The XBee 3 Global LTE Cat 4 modules can be easily configured and controlled from a central platform called DIGI Remote Manager®. These modules are integrated with MicroPython programmability to enable custom scripting directly on the modems. 

The Global LTE Cat 4 smart modems have built-in DIGI TrustFence® security, identity, and data privacy features. These features use multiple layers of control to protect against new and evolving cyber threats. These devices accelerate time-to-market for designers, OEMs, and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. The XBee 3 Global LTE Cat 4 smart modems are ideal for applications that require variable bandwidth usage, such as monitoring systems, digital signages, and smart agriculture.

Features

  • Integrated MicroPython programmability enables custom scripting directly on the modem
  • 2G and 3G fallback and GNSS for accurate location services
  • Transparent and API modes simplify software design
  • MQTT support for Microsoft Azure and Amazon AWS
  • FCC-certified and end-device-certified with major carriers
  • Direct USB for easy PPP integration option
  • Integrated with DIGI TrustFence security framework
  • Easy to manage with DIGI XBee Studio® and DIGI Remote Manager
  • BLUETOOTH® Low Energy for beaconing, connecting to Bluetooth sensors, and local configuration using the DIGI XBee mobile app
  • Includes SIM, ready to activate and begin using 

Applications

  • Monitoring systems 
  • Digital signages
  • Smart agriculture 

Application Example

Infographic - Digi XBee® 3 Global LTE Cat 4 Smart Modems
View Results ( 3 ) Page
Mã Phụ tùng Bảng dữ liệu Mô tả
XB3-C-G4-UT-001 XB3-C-G4-UT-001 Bảng dữ liệu Cellular Development Tools Digi XBee 3 Global LTE Cat 4, GNSS, 2G+3G fallback, Thales PLS83-W, No SIM
XB3-C-G4-UT-101 XB3-C-G4-UT-101 Bảng dữ liệu Cellular Development Tools Digi XBee 3 Global LTE Cat 4, GNSS, 2G+3G fallback, Thales PLS83-W, AT&T SIM
XB3-C-G4-UT-102 XB3-C-G4-UT-102 Bảng dữ liệu Cellular Modules Digi XBee 3 Global LTE Cat 4, GNSS, 2G+3G fallback, Thales PLS83-W, Verizon SIM
Đã phát hành: 2024-09-18 | Đã cập nhật: 2025-01-09