Diodes Incorporated AH1903-FA-EVM Evaluation Board

Diodes Incorporated AH1903-FA-EVM Evaluation Board evaluates the AH1903 omnipolar hall effect IC featuring internal pull-up and pull-down capability. This AH1903 IC includes high sensitivity, micropower operation, and good RF noise immunity. The AH1903-FA-EVM board operates at -40°C to 85°C temperature range. This evaluation board functions at a 1.6V to 3.6V supply voltage range. The AH1903-FA-EVM board is ideal for level, proximity, position switches, door, lids, and tray position switches.

Features

  • Evaluates AH1903 hall effect switch IC
  • -40°C to 85°C operating temperature range
  • 1.6V to 3.6V supply voltage range

Applications

  • Open and close detect for flip/slide cellular phones
  • Smart cover or dock detects cellular phones, tablet PCs, and e-readers
  • Cover or display switch in portable PCs
  • Digital stills, video cameras, and handheld gaming consoles
  • Door, lids, and tray position switches
  • Level, proximity, and position switches
  • Contactless switches in home appliances and industrial applications
Đã phát hành: 2020-01-23 | Đã cập nhật: 2024-07-09