EDATEC ED-HMI3010-xC Industrial Panel PCs

EDATEC ED-HMI3010-xC Industrial Panel PCs are designed for seamless user experiences in industrial applications. These human-machine interface (HMI) devices are based on Raspberry Pi 5. With advanced features and a rugged design, the PCs provide reliable and efficient operation in demanding environments. Featuring a TFT display ranging from 7.0" to 18.5", these HMIs offer vibrant visuals and responsive touch interactions. The devices are powered by the Broadcom BCM2712 2.4GHz quad-core 64-bit Arm® Cortex®-A76 CPU and support up to 8GB LPDDR4X RAM, ensuring smooth multitasking and efficient data processing. Storage options include a 32GB or 64GB SD card. For connectivity, the HMIs provide a Gigabit Ethernet port, two USB 3.0, and two USB 2.0 ports, facilitating seamless integration with peripherals. Dual 4Kp60 HDMI display output enables high-resolution visualization.

The EDATEC ED-HMI3010-xC PCs feature a 5VDC power input via USB-C™ with a fanless design and an aluminum CNC + sheet metal case for excellent cooling performance and durability in harsh environments. An optional 8-megapixel front camera allows video recording and conferencing. These devices combine powerful processing, versatile connectivity, high resolution, and efficient cooling in a rugged design. Ideal for industrial applications, ED-HMI3010-xC PCs provide reliable human-machine interaction and enhanced functionality.

Features

  • Resolution
    • 1024x600 for the 7.0" TFT
    • 1280x800 for the 10.1" TFT
    • 1920x1080 for the 11.6", 13.3", 15.6" and 18.5"
  • Multi-point capacitive touchscreen
  • Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
  • Up to 16GB LPDDR4X RAM, 32GB or 64GB SD card storage
  • 1x Gigabit Ethernet port, 2x USB 3.0, and 2x USB 2.0
  • Dual 4Kp60 HDMI display output
  • Optional 8-megapixel front camera
  • 11.6", 13.3", 15.6" and 18.5" variants support backlight adjustment via DDCUI software
  • Power input
    • 5VDC power input via USB-C for the 7.0" and 10.1"
    • 12V power input on DC Jack connector for the 11.6", 13.3", 15.6" and 18.5" 
  • 1x stereo audio output, supports headphone/speaker on the 11.6", 13.3", 15.6" and 18.5"
  • Aluminum CNC + sheet metal case, fanless design, providing excellent cooling performance
  • 4x buckles included (with 4x M4*8 screws and 4x M4*16 screws) for the 7.0" and 10.1"
  • Embedded installation, compatible with VESA standard bracket installation for the 11.6", 13.3", 15.6" and 18.5"

Applications

  • Industrial automation
  • Smart manufacturing
  • Building automation
  • Transportation systems
  • Medical equipment
  • Retail and kiosks
  • Energy and utilities
  • Agriculture and environmental monitoring

Specifications

  • System
    • Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76
    • 4Kp60 HEVC decoder VPU
    • OpenGL ES 3.1 and Vulkan 1.0 or 1.2 GPU
    • 4GB, 8GB, and 16GB LPDDR4X-4267 SDRAM memory (optional)
    • 32GB and 64GB SD card storage (optional)
  • Software
    • Raspberry Pi OS (Desktop) 32-bit
    • Raspberry Pi OS (Lite) 32-bit
    • Raspberry Pi OS (Desktop) 64-bit
    • Raspberry Pi OS (Lite) 64-bit
  • Built-in 8-megapixel front camera (optional)
  • Side I/O
    • 2x USB 2.0 ports, dual layer type A connector, each channel supports up to 480Mbps
    • 2x USB 3.0 ports, dual layer type A connector, each channel supports up to 5Gbps
    • 1x adaptive 10/100/1000M Ethernet port, RJ45 connector, used to access the network
    • 1x micro SD card slot, used to install the SD card, supports booting the OS from the SD card
    • 2x HDMI ports, micro HDMI connector, supporting 4K 60Hz (7.0" and 10.1" only)
    • 1x power in port, USB Type-C connector, supporting 5V/5A DC power input (7.0" and 10.1" only)
    • 1x DC jack port, support 12V power input (11.6", 13.3", 15.6", and 18.5" only)
    • 1x 3.5mm audio jack, stereo audio output (11.6", 13.3", 15.6", and 18.5" only)
    • 1x PA output, built-in a 4Ω 5W speaker (11.6", 13.3", 15.6", and 18.5" only)
  • Internal I/O (7.0" and 10.1" only)
    • 1x PCIe2.0 port, reserving to connect peripherals
    • 1x PoE port, reserving to connect PoE module
  • Buttons and indicators (11.6", 13.3", 15.6", and 18.5" only)
    • 1x red power indicator, used to check the status of device power-on/-off
    • 1x power/system status indicator, red and green, used to view the status of device power-up and system read/write
    • 2x brightness adjustment buttons for increasing and decreasing the brightness
    • 2x volume adjustment buttons for increasing and decreasing the volume
    • 1x mute button to mute and unmute audio
    • 1x power button, which is used to turn on and off the device
  • Wireless
    • Dual-band 802.11ac Wi-Fi®
    • BLUETOOTH® 5.0 / Bluetooth Low Energy (BLE)
  •  LCD
    • 7.0" to 18.5" TFT LCD sizes
    • 250cd/m2 to 450cd/m2 luminance range
    • Resolutions
      • 1024x600 for the 7.0"
      • 1280x800 for the 10.1"
      • 1920x1080 for the 11.6", 13.3", 15.6", and 18.5"
    • Active areas (HxV)
      • 154.21mm x 85.92mm for the 7.0"
      • 216.576mm x 135.36mm for the 10.1"
      • 256.32mm x 144.18mm for the 11.6"
      • 293.76mm x 165.24mm for the 13.3"
      • 344.16mm x 193.59mm for the 15.6"
      • 408.96mm x 230.04mm for the 18.5"
    • Viewing angles
      • 85° (L, R, U, D) viewing angle (CR≥10) for the 7.0" and 11.6" 
      • 80° (L, R, U, D) viewing angle (CR≥10) for the 10.1", 13.3", and 18.5"
      • 89° (L, R, U, D) viewing angle (CR≥10) for the 15.6"
    • 800:1, 1000:1, or 1500:1 contrast ratio
    • 16.7M colors
    • LED backlight
    • 14ms to 30ms response time range
  • Multi-point capacitive touchscreen
    • ≥83% or ≥85% transmittance
    • COF or USB connection method
    • I2C controller interface (7.0" and 10.1" only)
    • Linux driver support (7.0" and 10.1" only)
    • Up to 5-point multi-touch
    • ≥6H surface hardness
  • Dimensions (WxDxH)
    • 188mm x 123mm x 39mm for the 7.0"
    • 258mm x 172mm x 38mm for the 10.1"
    • 303.3mm x 191.3mm x 46.5mm for the 11.6"
    • 340.2mm x 211.2mm x 46.5mm for the 13.3"
    • 388.3mm x 238.3mm x 46.5mm for the 15.6"
    • 457.3mm x 278.3mm x 46.5mm for the 18.5"
  • 5VDC or 12VDC (±10%) input
  • 25W to 35W maximum power consumption range
  • Operating temperature ranges
    • -20°C to +60°C for the 7.0" and 10.1"
    • -20°C to +50°C for the 11.6", 13.3", 15.6", and 18.5"

Datasheets

Block Diagram

Block Diagram - EDATEC ED-HMI3010-xC Industrial Panel PCs
Đã phát hành: 2024-07-29 | Đã cập nhật: 2025-09-03