Adafruit
Amphenol
Bosch
DFRobot
Honeywell
Melexis
Merit Sensor
Mikroe
NOSHOK
Parallax
PUI Audio
Renesas Electronics
Seeed Studio
Sensirion
SparkFun Electronics
SST Sensing
STMicroelectronics
Superior Sensor Technology
Tark Thermal Solutions
Tinkerforge
Trumeter
Wurth Elektronik
Adapter Boards
Add-On Board
Add-On Boards
Add-On Modules
Breadboards
Breakout Boards
Demonstration Board
Demonstration Kits
Development Boards
Development Kits
Development Tools
Evaluation Board
Evaluation Boards
Evaluation Kits
Evaluation Modules
Kits
Pressure Sensors
Sensor Interface Boards
Shield Boards
Shuttle Boards
Absolute Digital Barometer
Air Pressure Sensor
Altitude, Pressure Sensor
Altitude 5 Click
Barometer Sensor
Barometric, Expiratory, Flow, Inlet, Inspiratory Pressure
Barometric Pressure Sensor
Barometric Sensor
Board Mount Pressure Sensor
Differential Pressure Sensor
Evaluation Board
Flow Control Valve, Flow Sensing Kit
Force Sensitive Resistor
Force Sensor
Gage Pressure Sensor
Industrial Pressure Monitoring Sensor (IPMS)
Liquid Level Transmitter
MEMS Nano Pressure Sensor
MEMS Pressure Sensor
Micro Pressure Sensor
402 FSR
406 FSR
2513130810102
2513130810105
2513130810205
2513130810305
2513130810402
2513130810405
2513130835205
1410-P15G-11-11, 1420-P15G-1611-11
2SMPB-02E
A201, HT201
ABPLLNN600MGAA3
All Superior Sensors
Barometric Pressure
BM1386GLV
BM1390GLV-Z,
BMP280
BMP384
BMP388
1.65 V to 3.6 V
1.7 V to 3.6 V
1.8 V to 5 V
1.8 V to 5.4 V
1.95 V to 3.6 V
2.7 V to 5.5 V
3.3 V
3.3 V to 5 V
3.3 V to 5.5 V
3.3 V, 5 V
3.3 V, 5.5 V
4.5 V to 5.5 V
5 V
5 VDC
8 V to 28 V
12 V to 36 V
Analog
Analog, I2C
GPIO, I2C, SPI
GUI
I2C
I2C, SPI
I2C, SPI, UART
I2C, UART
I2C/SPI
I2C USB
PWM, SPI
RS485
SPI
USB, I2C, Analog Output