Aratas D2F-5 Ultra Subminiature Basic Switches
Aratas D2F-5 Ultra Subminiature Basic Switches provide high switching ratings of 5A at 250VAC. The switches are offered with a pin plunger, a hinge lever, or a simulated roller lever actuator. The through-hole-mounted components feature an SPDT contact arrangement, an operating temperature range of -40°C to +85°C, and package dimensions of 5.8mm x 12.7mm x 5.0mm. The D2F-5 Series is lead-free, REACH-compliant, and RoHS-compliant.
Features
- 1.47N (150gf) max operating force
- 30mΩ max contact resistance
- 100mA at 5VDC min applicable load
- 10,000 operations min electrical durability
- 1,000,000 Operations min mechanical durability
- 85% Max. (for +5°C to +35°C) ambient operating humidity
- 10Hz to 55Hz vibration resistance
- IEC IP40 protection rating
- Approx. 0.5g (pin plunger model) weight
Applications
- Smart Locks
- Door Detection
- Office Equipment
- Household Appliances
Đã phát hành: 2018-05-10
| Đã cập nhật: 2026-10-16