Omron Electronics G3VM-VY SOP Package MOSFET Relays
Omron G3VM-VY Series MOSFET Relays are general-purpose MOSFET relays in an SOP 4-pin package. Within the G3VM family of Omron relays, the VY Series features a 1 form A contact arrangement along with a 260°C max flow temperature within 30 seconds. These MOSFET relays also feature a 60V nominal load voltage, 700mA load current, and a 3750VAC breakdown voltage between contacts and coil (50/60Hz for one minute). These characteristics make the Omron G3VM-VY series ideal for equipment related to semiconductors, communication, security, industrial, amusement, as well as test and measurement.
Features
- SOP 4-pin package
- 1 form A contact arrangement
- 260°C max flow temperature within 30 seconds
- 60V nominal load voltage
- 700mA load current
- -40°C to 110°C operating temperature range
- RoHS-compliant and lead-free
- 3750VAC breakdown voltage between contacts and coil (50/60Hz for one minute).
Applications
- Semiconductor test equipment
- Test & measurement equipment
- Communication equipment
- Security equipment
- Industrial equipment
- Power circuit
- Amusement equipment
Terminal Arrangement
Turn On / Off Times
Videos
Đã phát hành: 2018-04-24
| Đã cập nhật: 2026-05-29