HARTING Han-Modular® Domino USB-C® Modules
HARTING Han-Modular® Domino USB-C® Modules provide a USB Type-C interface for heavy-duty connectors. HARTING Han-Modular Domino USB-C Modules integrate seamlessly with existing connections of the widely used USB-C format, such as connections in machine and system monitoring. The module's vibration-proof USB-C interface is designed specifically for industrial applications.
Features
- Domino form factor
- Up to 30% space savings compared to equivalent data modules
- Increased connection density
- Type-C interface
- Up to 20Gb/s data transfer
- Standardized interface
- Quality data transmission
- Patch cable-compatible assembly
- Easy and quick assembly
- Fast installation times
- Increased cost-effectiveness
Applications
- Machine and system monitoring
- Human-machine interfaces (HMIs)
- Railway
- Robotics
- Energy
- Control panels
Specifications
- Fully compatible with modular portfolio
- USB Type-C interface
- 40°C to +85°C operating temperature range
- Up to 20Gbit/s transmission
- USB 3.2 Gen 2x2
- 20VDC / 5A (100W) USB power delivery
- >500 mating cycles
- Cat. 1B vibration according to IEC 61373
- Cat. 1B shock according to IEC61373
Additional Resources
Đã phát hành: 2025-09-23
| Đã cập nhật: 2026-07-15