Hirose Electric DF59S/DF59N 3-Way System Mono-Pole Connectors
Hirose Electric DF59S/DF59N 3-Way System Mono-Pole Connectors allow for board-to-board, wire-to-board, and short-circuit wire connections with a common receptacle. These DF59S 3-Way System Mono-Pole Connectors offer a high current capability of 3A and slim design for LED lighting applications. The DF59S connectors incorporate a stress-free contact enable ±0.5mm floating function in X and Y directions and ±0.2mm in the Z direction. These connectors are available in a DF59N version with a 1.7mm depth plug.The HT801/DF59-22P crimp tool is available for the DF59 connectors.
Features
- In addition to DF59S with 2.7mm depth, super slim DF59SN with 1.7mm depth is available
- Slim fit and low-profile mono-pole connector optimized for LED lighting applications
- Board-to-board joint, wire-to-board, and short-circuit wire connection with common receptacle
- Moldless receptacle for slim depth
- High current capability of 3A
- Unique stress-free contact is provided for ±0.5mm floating function in X and Y directions and ±0.2mm in the Z direction
- 350V AC/DC rated voltage
- RoHS compliant and halogen free
Đã phát hành: 2013-06-20
| Đã cập nhật: 2025-08-18