Hirose Electric DF53 Wire-to-Board Connectors

Hirose Electric DF53 Wire-to-Board Connectors are 0.6mm pitch small, robust connectors designed for space-constrained applications where reliability is critical. These connectors support up to 1.3A maximum current using two positions for power and enable robust power delivery. The DF53 connectors feature a box-shaped contact design and visual confirmation, which prevents incomplete mating and ensures contact stability during handling. These connectors are halogen-free and ideal for compact devices and wire-to-board applications.

Features

  • High energy efficiency thanks to crimp structure with low contact resistance
  • Ultra-compact design with a 0.6mm pitch, 1.45mm height, and 3.55mm depth perfect for compact devices
  • Supports up to 1.3A maximum current using two positions for power and enables robust power delivery
  • High lance strength prevents wire disconnect during wiring, ensuring secure and stable connections
  • Box-shaped contact design prevents deformation, improving contact stability during handling
  • Halogen-free construction

Applications

  • Smart wearables
  • Tablet PCs
  • Laptops
  • Security systems

Specifications

  • Rated current
    • 0.7A when using all positions
    • 0.5A 
  • 50V (AC/DC) rated voltage
  • 20mΩ maximum contact resistance (1mA DC)
  • 300VAC withstanding voltage
  • 100MΩ minimum insulation resistance
  • 20x mating durability
  • -55°C to +85°C operating temperature range

Videos

Dimensions

Mechanical Drawing - Hirose Electric DF53 Wire-to-Board Connectors

Application Examples

Infographic - Hirose Electric DF53 Wire-to-Board Connectors
Đã phát hành: 2024-10-29 | Đã cập nhật: 2026-02-02